text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C195TBKGKT

SMD LTST-C195TBKGKT 0605 TYPE

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTST-C195TBKGKT - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Blue / Green
Lens Type: Clear
Forward Voltage: 3.4V/2V
Forward (Drive) Current: 20mA
Intensity: 180mcd/112mcd
Viewing Angle: 130°
Wavelength: 468nm/754nm
Rated Power: 76mW/75mW
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -30°C to +85°C
Dimension: H  0.55mm x L  1.6mm x W  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
24000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,951.20
USD
Quantity
Unit Price
4,000+
$0.0813
Product Variant Information section