text.skipToContent text.skipToNavigation

Manufacturer Part #

4052899597211

PrevaLED Brick HP 1900 2x4 3000K 70CRI 2400lm 150lm/W

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics 4052899597211 - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book15, Outdoor Rect. Area Module - 2x4 DA
Board Type: 2x4 HP Board
Color: Warm White
CCT: 3000K
CRI: 70
Minimum Flux: 2196lm
Typical Flux: 2440lm
Nominal Current: 700mA
Maximum Current: 1400mA
Typical Forward Voltage: 22.5V
Test Temperature: 55°C
Application 1: General Lighting
Dimension: 121.4 x 49.5 mm
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
120
Total
$661.20
USD
Quantity
Unit Price
1
$5.67
10
$5.60
30
$5.55
75
$5.51
200+
$5.43
Product Variant Information section