text.skipToContent text.skipToNavigation

Manufacturer Part #

4062172028202

PrevaLED Brick HP 2850 2x6 4000K 70CRI 3700lm 160lm/W

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics 4062172028202 - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book15, Outdoor Rect. Area Module - 2x6 DA
Board Type: 2x6 HP Board
Color: Neutral White
CCT: 4000K
CRI: 70
Minimum Flux: 3369lm
Typical Flux: 3743lm
Nominal Current: 700mA
Maximum Current: 1400mA
Typical Forward Voltage: 33.8V
Test Temperature: 55°C
Application 1: General Lighting
Dimension: 172.2 x 49.5 mm
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
60
Multiple Of:
60
Total
$432.00
USD
Quantity
Unit Price
60
$7.20
120
$7.16
180
$7.14
240
$7.12
300+
$7.07
Product Variant Information section