Manufacturer Part #
4062172036153
PrevaLED Brick HP 3800 2x8 2200K 70CRI 3900lm 120lm/W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Inventronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Inventronics 4062172036153 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inventronics 4062172036153 - Technical Attributes
Attributes Table
| Zhaga Compatibility: | Zhaga Book15, Outdoor Rect. Area Module - 2x8 DA |
| Board Type: | 2x8 HP Board |
| Color: | Warm White |
| CCT: | 2200K |
| CRI: | 70 |
| Minimum Flux: | 3528lm |
| Typical Flux: | 3920lm |
| Nominal Current: | 700mA |
| Maximum Current: | 1400mA |
| Typical Forward Voltage: | 45.3V |
| Test Temperature: | 55°C |
| Application 1: | General Lighting |
| Dimension: | 223.5 x 49.5 mm |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$8.33
200+
$8.25
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray