Manufacturer Part #
ACSEVB-EZ7-37220-150B5
ACS37220 evaluation board for the ACS37220LEZATR-150B5 (150A, 5V variant)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Kit Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Allegro MicroSystems ACSEVB-EZ7-37220-150B5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems ACSEVB-EZ7-37220-150B5 - Technical Attributes
Attributes Table
| Application Type: | Current Sensing |
| Core Supported: | ACS37220 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$49.60
3
$48.92
5
$48.61
20
$47.78
30+
$47.23
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit
Mounting Method:
PCB Mount