text.skipToContent text.skipToNavigation

Manufacturer Part #

LL101A-GS08

LL101A Series 60 V 30 mA Surface Mount Small Signal Schottky Diode - SOD-80

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Vishay LL101A-GS08 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30mA
Peak Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 200nA
Forward Voltage: 410mV
Power Dissipation: 400mW
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$562.50
USD
Quantity
Unit Price
2,500
$0.0468
5,000
$0.0461
10,000
$0.0453
12,500
$0.045
37,500+
$0.0436
Product Variant Information section