Manufacturer Part #
0034.6077
2 A 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial,
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Reel Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
SCHURTER 0034.6077 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 0034.6077 - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 250VAC |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 2A |
| Interrupting Rating: | 35A |
| Operating Temp Range: | -40°C to +85°C |
| Typical Melting I2t (A2sec): | 1.3 |
| Storage Temperature Range: | 0°C to 40°C |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
750
$0.54
1,500
$0.535
2,250
$0.53
3,000
$0.525
3,750+
$0.515
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole