Manufacturer Part #
0297015.WXNV
297 Series Fast-Acting 32 V 15 A 10.9 x 8.8 mm MINI® Blue Blade Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Bag Package Style:BLADE Mounting Method:Plug In |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 0297015.WXNV - Technical Attributes
Attributes Table
| Voltage Rating: | 32V |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 15A |
| Resistance: | 4.58mΩ |
| Interrupting Rating: | 1000A |
| Operating Temp Range: | -40°C to +125°C |
| Color: | Blue |
| Typical Melting I2t (A2sec): | 270A |
| Dimension: | L 10.9mm x W 8.8mm |
| Package Style: | BLADE |
| Mounting Method: | Plug In |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.161
6,000
$0.159
9,000
$0.158
12,000
$0.157
15,000+
$0.154
Product Variant Information section
Available Packaging
Package Qty:
3000 per Bag
Package Style:
BLADE
Mounting Method:
Plug In