text.skipToContent text.skipToNavigation

Manufacturer Part #

0459002.UR

459 Series Very Fast-Acting 125 V 2 A 7.24 x 4.32 mm PICO® SMT Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0459002.UR - Technical Attributes
Attributes Table
Voltage Rating: 125kV
Response Characteristic: Very Fast Acting
Current Rating: 2A
Resistance: 0.0468Ω
Interrupting Rating: 300A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 0.421A
Dimension: L  7.24mm x W  4.32mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$337.50
USD
Quantity
Unit Price
500
$0.675
1,000
$0.665
1,500
$0.66
2,500
$0.655
5,000+
$0.64
Product Variant Information section