text.skipToContent text.skipToNavigation

Manufacturer Part #

0477016.MXEP

FUSE 500VAC 400VDC 5X20 TL PT 16A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0477016.MXEP - Technical Attributes
Attributes Table
Voltage Rating: 400V
Response Characteristic: Time Lag
Current Rating: 16A
Resistance: 3.1MΩ
Interrupting Rating: 400A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 1331.2A
Dimension: L  21.5mm x D  5.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,410.00
USD
Quantity
Unit Price
1,000
$1.41
2,000+
$1.39
Product Variant Information section