Manufacturer Part #
0508001.MXP
508 Series Fast-Acting 1 kV 1 A Ø6.3 x 32 mm Lead-Free 3AB Axial Cartridge Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:CARTRIDGE Mounting Method:Fuse Block / Clip / Holder | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 0508001.MXP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
12/09/2022 Details and Download
This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses. With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes. This change is only the addition of the below marking to the label and does not impact form, fit and function of the fuse itself.
PCN UPDATE
12/06/2022 Details and Download
Part Status:
Active
Active
Littelfuse 0508001.MXP - Technical Attributes
Attributes Table
| Voltage Rating: | 1000V |
| Rated Voltage (VAC): | 1000VAC |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 1A |
| Resistance: | 1.58Ω |
| Interrupting Rating: | 10kA |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 0.449A |
| Dimension: | L 32mm x D 6.3mm |
| Moisture Sensitivity Level: | 1 |
| Package Style: | CARTRIDGE |
| Mounting Method: | Fuse Block / Clip / Holder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$4.67
15
$4.57
40
$4.51
150
$4.43
400+
$4.31
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
CARTRIDGE
Mounting Method:
Fuse Block / Clip / Holder