text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/C515-500-R

C515 Series Time Delay 250 VAC 500 mA Ø 5 x 15 mm Axial Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK/C515-500-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Delay
Current Rating: 500mA
Dimension: L  15mm x D  5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$204.00
USD
Quantity
Unit Price
100
$2.04
300
$2.01
1,000
$1.98
1,500+
$1.96
Product Variant Information section