Manufacturer Part #
KTK-6
KTK Series 600 VAC 6 A Holder Mount Fast Acting Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Package Style:CARTRIDGE | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton KTK-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton KTK-6 - Technical Attributes
Attributes Table
| Voltage Rating: | 600V |
| Rated Voltage (VAC): | 600VAC |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 6A |
| Interrupting Rating: | 100kA |
| Color: | Black |
| Dimension: | L 38.1mm x D 10.4mm |
| Package Style: | CARTRIDGE |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$41.77
4
$41.21
15
$40.69
30
$40.41
75+
$39.78
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Package Style:
CARTRIDGE