Manufacturer Part #
SMS12C.TCT
300W TVS 12V 7"RL BI POLAR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech SMS12C.TCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech SMS12C.TCT - Technical Attributes
Attributes Table
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 23V |
| Breakdown Voltage-Min: | 13.3V |
| Capacitance: | 135pF |
| Operating Temp Range: | -55°C to +125°C |
| Rated Power: | 300W |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount