text.skipToContent text.skipToNavigation

Manufacturer Part #

SP4021-01FTG

SP4021 Series 6.3 V 25 A 2.5 pF Uni-Directional TVS Diode Array - SOD-323

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Littelfuse SP4021-01FTG - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 19.6V
Breakdown Voltage-Min: 6.3V
Standoff Voltage: 5V
Capacitance: 2.5pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: ±30kV
Rated Power: 600W
Leakage Current: 0.5µA
Peak Output Current: 24A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
126,000
USA:
126,000
2,487,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$552.00
USD
Quantity
Unit Price
3,000
$0.184
6,000
$0.182
9,000
$0.18
12,000
$0.179
15,000+
$0.176
Product Variant Information section