Manufacturer Part #
03450121H
15 A 250 V Knob PC Board Mount Shock-Safe for 5 x 20 mm Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Mounting Method:Fuse Block / Clip / Holder | ||||||||||
| Date Code: | |||||||||||
Littelfuse 03450121H - Product Specification
Shipping Information:
ECCN:
PCN Information:
Subject : Addition of marking UKCA to labels This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses.With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes.
This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses. With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes. This change is only the addition of the below marking to the label and does not impact form, fit and function of the fuse itself.
Part Status:
Littelfuse 03450121H - Technical Attributes
| Hold Fuse Type: | Holder |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Rated Voltage: | 600V |
| Current Rating: | 15A |
| Termination Style: | PC Pin |
| No of Poles: | 1 |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Fuse Block / Clip / Holder |
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Fuse Block / Clip / Holder