Manufacturer Part #
03540004ZXGY
30 A 300 V 3 AG 4 Position Solder Lug Fuse Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 03540004ZXGY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
02/29/2024 Details and Download
Part Status:
Active
Active
Littelfuse 03540004ZXGY - Technical Attributes
Attributes Table
| Hold Fuse Type: | Block |
| Current Rating: | 30A |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
50
$2.77
150
$2.73
250
$2.71
750
$2.67
1,250+
$2.64
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag