text.skipToContent text.skipToNavigation

Manufacturer Part #

3555

60 A 500 V PCB Mount Vertical Maxi Fuse Clip

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Keystone 3555 - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Contact Material: Copper
Contact Plating: Tin
Rated Voltage: 500V
Current Rating: 60A
Termination Style: PC Pin
Operating Temp Range: -50°C to +145°C
Height - Max: 14.93mm
Dimension: L  10mm x W  2.77mm
Pricing Section
Global Stock:
4,511
USA:
4,511
6,511
Factory Stock:Factory Stock:
162,952
Factory Lead Time:
14 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$22.88
USD
Quantity
Unit Price
125
$0.183
300
$0.18
1,250
$0.176
3,000
$0.173
12,500+
$0.166
Product Variant Information section