Manufacturer Part #
2N6075BG
2N6075BG Series 600 V 4 A Through Hole Sensitive Gate Triac - TO-225
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bag Package Style:TO-225 (TO-126, SOT-32) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 2N6075BG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 2N6075BG - Technical Attributes
Attributes Table
| Type: | Thyristor |
| On State Current [It]-Typ: | 4A |
| Gate Trigger Current [Igt]-Max: | 3mA |
| Hold Current [Ih]: | 15mA |
| Configuration: | Single |
| Gate Trigger Voltage: | 2.5V |
| Operating Temp Range: | -40°C to +110°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-225 (TO-126, SOT-32) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.35
100
$0.34
250
$0.335
1,000
$0.325
2,500+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Package Style:
TO-225 (TO-126, SOT-32)
Mounting Method:
Through Hole