Manufacturer Part #
Q8040K7TP
ALTNSTR 800V 40A 100-100-100MA TO218 ISO
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse Q8040K7TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
09/29/2025 Details and Download
Part Status:
Active
Active
Littelfuse Q8040K7TP - Technical Attributes
Attributes Table
| Type: | Triac |
| On-State Voltage [Vtm]: | 1.8V |
| On State Current [It]-Typ: | 40A |
| Off-State Voltage [Vdrm]: | 400V to 1000V |
| Off-State Current [Idrm]: | 20µA |
| Gate Trigger Current [Igt]-Max: | 100mA |
| On-state RMS Current [Irms]-Max: | 40A |
| Hold Current [Ih]: | 100mA |
| Configuration: | Single |
| Peak Current-Max: | 400A |
| Gate Trigger Voltage: | 2V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$6.80
5
$6.73
30
$6.64
100
$6.58
300+
$6.48
Product Variant Information section
Available Packaging
Package Qty:
250 per Tube
Mounting Method:
Through Hole