text.skipToContent text.skipToNavigation

Manufacturer Part #

MINIASMDC260F/16-2

MINIASMDC Series 1812 16 V 2.6 A Surface Mount PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Littelfuse MINIASMDC260F/16-2 - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 2.6mA
Trip Current: 5A
Resistance: 0.015Ω
Current Rating: 100A
Time to Trip: 5s
Operating Temp Range: -40°C to +85°C
Case Size: 1812 (4532 Metric)
No of Terminals: 2
Dimension: T  4.6mm x L  3.24mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$405.00
USD
Quantity
Unit Price
1,500
$0.27
4,500
$0.265
7,500+
$0.26
Product Variant Information section