text.skipToContent text.skipToNavigation

Référence fabricant

5KP30A-E3/54

5000 W 30 V Uni Directional Through Hole Transient Voltage Suppressor Diode

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date: 2517
Product Specification Section
Vishay 5KP30A-E3/54 - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 48.4V
Directional: Uni-Directional
Power Dissipation: 5000W
Peak Output Current: 103A
Reverse Leakage Current: 2µA
Peak Power: 5000W
Test Current: 5mA
Standoff Voltage: 30V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 2500pF
Breakdown Voltage-Max: 36.8V
Style d'emballage :  P-600
Méthode de montage : Through Hole
Fonctionnalités et applications

The 5KP30A-E3/54 is a part of 5KP30A series TVS Diodes. It has an operating temperature ranging from -55 °C to +175 °C and it comes in P-600 Packaging.

Features:

  • P600, glass passivated chip junction
  • Available in uni-directional polarity only
  • 5000 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units
  • Computer
  • Industrial
  • Automotive
  • Telecommunication

View the complete 5KP30A series TVS Diodes.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
800
Multiples de :
800
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
808,00 $
USD
Quantité
Prix unitaire
800
$1.01
1 600
$0.995
2 400
$0.985
3 200
$0.98
4 000+
$0.96
Product Variant Information section