Manufacturer Part #
BZW50-100B
BZW50 Series 5000 W 111 V Bi Directional Transient Voltage Suppressor - R-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Package Style:R-6 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2415 | ||||||||||
Product Specification Section
STMicroelectronics BZW50-100B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics BZW50-100B - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 111V |
| Clamping Voltage-Max: | 179V |
| Directional: | Bi-Directional |
| Power Dissipation: | 6.5W |
| Peak Output Current: | 28A |
| Reverse Leakage Current: | 5µA |
| Peak Power: | 5000W |
| Standoff Voltage: | 100V |
| Reverse Current-Max: | 1mA |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Capacitance: | 2300pF |
| Package Style: | R-6 |
| Mounting Method: | Through Hole |
Features & Applications
The BZW50 Series is a 5000 W 111 V Bi Directional Transient Voltage Suppressor. Transil diodes provide high overvoltage protection by clamping action. Their instantaneous response to transient overvoltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC's.
Features:
- Peak pulse power : 5000 w (10/1000 µs)
- Stand-off voltage range : From 10 v to 180 v
- Uni and bidirectional types
- Low clamping factor
- Fast response time
- UL recognized
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
100
$1.15
300
$1.14
500
$1.13
2,000
$1.11
3,000+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
100 per
Package Style:
R-6
Mounting Method:
Through Hole