text.skipToContent text.skipToNavigation

Manufacturer Part #

P4SMA180A-E3/5A

P4SMA Series 300 W 246 Vcl Uni-Directional SMT TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Vishay P4SMA180A-E3/5A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 171V
Clamping Voltage-Max: 246V
Directional: Uni-Directional
Power Dissipation: 300W
Peak Output Current: 1.2A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 154V
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 18pF
Breakdown Voltage-Max: 189V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
Germany:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$282.75
USD
Quantity
Unit Price
7,500
$0.0377
15,000
$0.0371
30,000
$0.0366
37,500
$0.0364
112,500+
$0.0353
Product Variant Information section