text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD3V3V1BLYL

TVS DIODE 3.3V 10V 2DFN1006

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Nexperia PESD3V3V1BLYL - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 4.5V
Clamping Voltage-Max: 10V
Directional: Bi-Directional
Peak Output Current: 5A
Reverse Leakage Current: 1nA
Standoff Voltage: 3.3V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 11pF
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$306.00
USD
Quantity
Unit Price
10,000
$0.0306
20,000
$0.0301
30,000
$0.0299
40,000
$0.0297
50,000+
$0.029
Product Variant Information section