Manufacturer Part #
PLCDA08C-6-LF
PLCDA08C-6 Series 2 Ch 16 Vcl 8.5 Vbr 5 pF Bi-directional TVS Array - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ProTek Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:98 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ProTek Devices PLCDA08C-6-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices PLCDA08C-6-LF - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 8.5V |
| Clamping Voltage-Max: | 16V |
| Directional: | Bi-Directional |
| Power Dissipation: | 500W |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$2.67
25
$2.61
75
$2.58
250
$2.54
750+
$2.47
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount