Manufacturer Part #
SD12T1G
SD05T1 Series 15.75 V 350 W Transient Voltage Suppressor Diode - SOD-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SD12T1G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 13.3V |
| Clamping Voltage-Max: | 25V |
| Directional: | Uni-Directional |
| Power Dissipation: | 350W |
| Peak Output Current: | 25A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 350W |
| Test Current: | 1mA |
| Standoff Voltage: | 12V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 150pF |
| Breakdown Voltage-Max: | 15.75V |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Features & Applications
The TVS diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications.
Features:
- Steady State Power Routing of 200 mW
- Peak Power − 350 W (8 X 20 µs)
- Low Leakage
- Cathode Indicated by Polarity Band
- Package Weight: 4.507 mg/wmt
- Meets IEC61000−4−2 Level 4, 15 kV (Air), 8 kV (Contact)
- Meets IEC6100−4−4 Level 4, 40 A
- Meets IEC6100−4−5 (Lightning), 24 A
- Meets 16 kV Human Body Model ESD Requirements
- Pb−Free Packages are Available
Applications:
- Voltage and ESD sensitive equipment such as:
- Computers
- Printers
- Business machines
- Communication systems
- Medical equipment
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
3,000
$0.104
6,000
$0.102
9,000
$0.101
15,000
$0.0996
30,000+
$0.0969
Product Variant Information section
Available Packaging
- Reel Qty: 9,000+ / Unit Price: $0.104 / Stock: 0 Qty: 3,000+$0.104 Stock: 0
- ReelSelected Variant Qty: 9,000+ / Unit Price: $0.104 / Stock: 0 Qty: 3,000+$0.104 Stock: 0
- Reel Qty: 12,000+ / Unit Price: $0.156 / Stock: 0 Qty: 3,000+$0.156 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.156 / Stock: 0 Qty: 3,000+$0.156 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount