text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T24A

SM6T Series 600 W 24 V Uni Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics SM6T24A - Technical Attributes
Attributes Table
Clamping Voltage-Max: 33.2V
Directional: Uni-Directional
Operating Temp Range: -55°C to +150°C
Breakdown Voltage-Max: 25.2V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$598.00
USD
Quantity
Unit Price
2,500
$0.0614
7,500
$0.0598
12,500
$0.0591
25,000
$0.0582
50,000+
$0.0567