SMAJ24A-TR in Reel by STMicroelectronics | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ24A-TR

SMAJ Series 400 W 50 V Uni Directional Transient Voltage Suppressor - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SMAJ24A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 50V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 28.1V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
15000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$937.50
USD
Quantity
Unit Price
5,000
$0.0641
10,000
$0.0631
15,000
$0.0625
25,000
$0.0617
50,000+
$0.0602