text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ90CA-T500

ESD Suppressors / TVS Diodes 90volts 5uA 10.3 Amps Bi-Dir

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices SMCJ90CA-T500 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 100V
Clamping Voltage-Max: 160V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 9.4A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 90V
Forward Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 122V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$79.00
USD
Quantity
Unit Price
500
$0.158
1,500
$0.155
5,000
$0.152
10,000
$0.15
20,000+
$0.147
Product Variant Information section