text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA03LC-LF

SMDA03LC Series 4 Ch 10.9 Vcl 4.5 Vbr 15 pF Uni-directional TVS Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices SMDA03LC-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 4.5V
Clamping Voltage-Max: 7V
Directional: Uni-Directional
Power Dissipation: 500W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
490
Multiple Of:
98
Total
$1,102.50
USD
Quantity
Unit Price
98
$2.29
294
$2.26
392
$2.25
980
$2.23
1,470+
$2.20
Product Variant Information section