Référence fabricant
TPSMD30CA
ESD Suppressors / TVS Diodes 3kW 30V AEC-Q101 5% Bi-Directional
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Littelfuse | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :3000 par Reel Style d'emballage :SMC (DO-214AB) Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Littelfuse TPSMD30CA - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description:Littelfuse would like to inform you this PCN regarding changes for below listed series of TVS AUTO products, in order to support fast-growing demand and secure continuity of supply for our customers, meanwhile, to implement Business Continuous Plan(BCP).Per PCN Report - Objective:The purpose of this project is to qualify 6" wafer, design improvement, 2nd source and Matrix line for Automotive TVS.
Notification Letter of DO-214AA, DO-214AB TVS AUTO products and DO-214AA, DO-214AB, DO-214AC TVS Hi Reliability products Packaging Box Change.Littelfuse would like to notify you pizza box change for DO-214AA, DO-214AB TVS AUTO products and DO-214AA, DO-214AB, DO-214AC TVS Hi Reliability products, due to packing box integration.
Statut du produit:
Littelfuse TPSMD30CA - Caractéristiques techniques
| Product Status: | Active |
| Breakdown Voltage-Min: | 33.3V |
| Clamping Voltage-Max: | 48.4V |
| Directional: | Bi-Directional |
| Power Dissipation: | 6.5W |
| Peak Output Current: | 62A |
| Peak Power: | 3000W |
| Test Current: | 1mA |
| Standoff Voltage: | 30V |
| Reverse Current-Max: | 2µA |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Breakdown Voltage-Max: | 36.8V |
| Style d'emballage : | SMC (DO-214AB) |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Style d'emballage :
SMC (DO-214AB)
Méthode de montage :
Surface Mount