text.skipToContent text.skipToNavigation

Manufacturer Part #

V33MT1A

MA Series Ø 3 mm 33 V 73 Vcl 300 pF Axial Lead Metal Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V33MT1A - Technical Attributes
Attributes Table
Capacitance: 300pF
Clamping Voltage-Max: 73V
Peak Output Current: 40A
Rated Voltage: 23V
RMS Voltage-Max: 18V
Varistor Voltage Range: 26V to 40V
Energy: 0.13J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,525.00
USD
Quantity
Unit Price
5,000
$0.305
10,000+
$0.295
Product Variant Information section