text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC03-12SK

RAC03 Series 3W 12 V 250 mA Through Hole Single Output AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Date Code:
Product Specification Section
RECOM RAC03-12SK - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 3W
Output Voltage: 12V
Output Current: 250mA
Input Voltage (VAC): 85VAC to 264VAC
Load Regulation (%): 2.5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +80°C
Isolation: Isolated
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1350
Multiple Of:
18
Total
$7,749.00
USD
Quantity
Unit Price
18
$5.92
72
$5.86
270
$5.82
450
$5.80
900+
$5.74