text.skipToContent text.skipToNavigation

Manufacturer Part #

RPD-60B

RPD-60 Series 60 W Dual Output 5 V AC/DC Medical Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RPD-60B - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Dual
Output Power: 60W
Output Voltage: 5V/24V
Input Voltage: 90V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
96
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,622.40
USD
Quantity
Unit Price
1
$17.75
3
$17.53
10
$17.29
20
$17.16
40+
$16.90
Product Variant Information section