text.skipToContent text.skipToNavigation

Manufacturer Part #

RSP-100-24

RSP-100 Series 100.8 W Single Output 24 V AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2116
Product Specification Section
MEAN WELL RSP-100-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 100.8W
Output Voltage: 24V
Input Voltage: 120V to 370V
Output Current: 4.2A
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 150mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.91
USD
Quantity
Unit Price
1
$37.91
3
$37.32
5
$37.04
10
$36.68
20+
$36.10
Product Variant Information section