text.skipToContent text.skipToNavigation

Manufacturer Part #

MDW12-24D12

DC-DC CONVERTER 12W, Regulated Output, DIP Package

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MDW12-24D12 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 12W
Output Voltage: -12V/12V
Input Voltage: 18V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 87%
Load Regulation (%): 1%
Output Current: 500mA
Switching Frequency-Max: 480kHz
Ripple & Noise: 70mV
Dimension: L  23.8mm x W  13.7mm x H  10.2mm
Package Style:  DIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.84
USD
Quantity
Unit Price
1
$21.84
3
$21.54
5
$21.40
20
$21.04
30+
$20.80
Product Variant Information section