Manufacturer Part #
MEA1D1515SC
MEA1 Series 1 W 15 V input ±15 V Dual Output 1 kV Isolated DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions MEA1D1515SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 1W |
| Output Voltage: | -15V/15V |
| Input Voltage: | 13.5V to 16.5V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 89.5% |
| Load Regulation (%): | 2% |
| Output Current: | 33mA |
| Switching Frequency-Max: | 65kHz |
| Ripple & Noise: | 5mV |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$4.06
50
$4.01
75
$3.98
100
$3.96
125+
$3.90
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Through Hole