text.skipToContent text.skipToNavigation

Manufacturer Part #

PCSA1-S24-S5-S

PCSA1-S Series 1 W 24 V Input 5 V Output Isolated DC/DC Converter - SIP-4

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc PCSA1-S24-S5-S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 21.6V to 26.4V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
52
Multiple Of:
26
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$212.68
USD
Quantity
Unit Price
26
$4.14
52
$4.09
78
$4.06
104
$4.04
130+
$3.98
Product Variant Information section