Manufacturer Part #
RM-0505S
RM Series 0.25 W Single Output 5 V DC/DC Converter - SIP-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:42 per Tube Package Style:SIP-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2423 | ||||||||||
Product Specification Section
RECOM RM-0505S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RM-0505S - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 0.25W |
| Output Voltage: | 5V |
| Input Voltage: | 5V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 72% |
| Power Dissipation: | 0.25W |
| Load Capacitance: | 470µF |
| Load Regulation (%): | 15% |
| Output Current: | 50mA |
| Switching Frequency-Max: | 105kHz |
| Ripple & Noise: | 50mV |
| Dimension: | L 11.5mm x W 6mm x H 10mm |
| Package Style: | SIP-4 |
| Mounting Method: | Through Hole |
Features & Applications
The RM-0505S is a part of RM series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-4 Packaging.
The RM series DC/DC converter has been designed for isolating or converting DC power rails with very light loads. Efficiencies are typically 10% higher than a comparable 0.5W or 1W converters run at the same low load.
Features:
- Single Output Rail
- Industry Standard Pinout
- 1kVDC or 2kVDC Isolation
- High Efficiency for Low Power Applications
- UL94V-0 Package Material
- Optional Continuous Short Circuit Protected
- Fully Encapsulated
- Custom versions available
- Efficiency to 76%
Pricing Section
Global Stock:
504
USA:
504
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
42
$5.34
84
$5.31
126
$5.29
168+
$5.26
Product Variant Information section
Available Packaging
Package Qty:
42 per Tube
Package Style:
SIP-4
Mounting Method:
Through Hole