Manufacturer Part #
VHB200W-Q24-S12
VHB Series 200W 10 - 36 Vdc to 12 Vdc 16.17A Isolated Half Brick DC-DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:48 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc VHB200W-Q24-S12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc VHB200W-Q24-S12 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 200W |
| Output Voltage: | 12V |
| Input Voltage: | 10V to 36V |
Features & Applications
The VHB200W-Q24-S12 is a Half brick DC-DC converter housed in a rugged aluminum case.
This Provides an ultra-wide 4:1 input range and packed with features, It is ideally suited for high power applications where a widely-fluctuating voltage must be precisely regulated.
Features:
- Up to 200 W continuous power
- Industry standard half brick package
- 4:1 input range
- Over current, over temperature, over voltage, and short circuit protection
- Remote on/off control
- Output trim
- Remote sense
- UL/cUL safety approvals
- Efficiency up to 89%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
48+
$174.03
Product Variant Information section
Available Packaging
Package Qty:
48 per Box