Manufacturer Part #
5707.0403.312
5707 Series IEC 250 V 4 A Screw On 4 Function Appliance Inlet Power Entry Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Bag Mounting Method:Screw On | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 5707.0403.312 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
SCHURTER 5707.0403.312 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | IEC |
| Rated Current: | 4A |
| Mounting Method: | Screw On |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10
$50.24
20
$49.87
30
$49.66
40
$49.51
50+
$49.03
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag
Mounting Method:
Screw On