Manufacturer Part #
2071567-1
ECK150 Series 150 A SPST(NO) 36 VDC Through Hole Sealed Subminiature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:24 per Box Mounting Method:Screw Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2071567-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2071567-1 - Technical Attributes
Attributes Table
| Relay Type: | Contactor |
| Contact Form: | 1 Form X |
| Nominal Coil Voltage: | 36V |
| Contact Current-Max: | 150A |
| Coil Resistance: | 5.83Ω |
| Switching Voltage: | 1000V |
| Contact Material: | Copper Alloy |
| Operating Temp Range: | -40°C to +85°C |
| Termination Style: | Screw |
| No of Terminals: | 6 |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
24+
$102.35
Product Variant Information section
Available Packaging
Package Qty:
24 per Box
Mounting Method:
Screw Mount