Manufacturer Part #
5-1393144-7
K10 Series 15 A DPDT 24 VDC Socket Mount Miniature General Purpose Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tray Mounting Method:Socket Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-1393144-7 - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 15A |
| Coil Resistance: | 650Ω |
| Switching Voltage: | 120V |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Operating Temp Range: | -45°C to +70°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 34.9mm |
| Termination Style: | Quick Connect |
| No of Terminals: | 8 |
| Mounting Method: | Socket Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
25
$12.76
50+
$12.60
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
Socket Mount