text.skipToContent text.skipToNavigation

Manufacturer Part #

ADJH21112

DJ-H Series SPST 50 A 12 V Single Coil Latching PC Pin Manual Power-Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ADJH21112 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Latching
Contact Form: SPST (1 Form A)
Coil Current: 83.3mA
Nominal Coil Voltage: 12V
Contact Current-Max: 50A
Coil Resistance: 144Ω
Switching Voltage: 480V
Rated Power: 1000mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +85°C
Height - Max: 30.2mm
Termination Style: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$288.50
USD
Quantity
Unit Price
50
$5.77
100
$5.73
150+
$5.69
Product Variant Information section