text.skipToContent text.skipToNavigation

Manufacturer Part #

HF46F/5-HS1(257)

HF46F Series 5 A SPST 5 V PCB Sealed Subminiature Inermediate Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF46F/5-HS1(257) - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Momentary
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 5V
Contact Current-Max: 5A
Coil Resistance: 2880Ω
Switching Voltage: 30V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 15.6mm
Termination Style: Straight Thru Hole
No of Terminals: 4
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.50
USD
Quantity
Unit Price
30
$0.65
75
$0.635
150
$0.625
300
$0.615
750+
$0.59
Product Variant Information section