text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ8462P1S-24TR

AZ8462P1S Series DPDT ( 2 Form C ) 24 V 2 A SMT Microminiature Polarized Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ8462P1S-24TR - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Coil Current: 4.2mA
Nominal Coil Voltage: 24V
Contact Current-Max: 2A
Coil Resistance: 5.76kΩ
Switching Voltage: 220V
Contact Material: Silver Nickel (AgNi), Gold (Au)
Operating Temp Range: -40°C to +85°C
Termination Style: Gull Wing
No of Terminals: 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3600
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,976.00
USD
Quantity
Unit Price
900+
$1.66
Product Variant Information section