text.skipToContent text.skipToNavigation

Manufacturer Part #

HDT0004

HDT Series 1 mA 5 V Micro Mini SPST Off-Momentary SMT Gull Wing Detect Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
C&K HDT0004 - Technical Attributes
Attributes Table
Type Actuated: Top Actuated
Actuator Style: Top Actuator
Contact Form: SPST (1 Form A)
Rated Voltage: 5V
Contact Current-Max: 1mA
Insulation Resistance: 100MΩ
Contact Resistance: 500mΩ
Termination Style: Gull Wing
Contact Material: Silver Over Nickel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
8,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2800
Multiple Of:
2800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,834.00
USD
Quantity
Unit Price
2,800+
$0.655