Manufacturer Part #
PVL06FL131
PVL Series Ø6 mm Black Body Green Flat Lens Solder Lug Pilot Indicator Light
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch PVL06FL131 - Technical Attributes
Attributes Table
| Rated Voltage: | 2.8V |
| Contact Current-Max: | 20mA |
| Actuator Style: | Round |
| Termination Style: | Quick Connect |
| Operating Temperature: | -25°C to +55°C |
| IP Rating: | IP67 |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$2.71
100
$2.68
150
$2.67
200
$2.65
250+
$2.62
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Panel Mount