Manufacturer Part #
RA11531100
RA1 Series 11 A SPDT On-Off-On Quick Connect Panel Mount Rocker Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bulk Mounting Method:Snap Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch RA11531100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch RA11531100 - Technical Attributes
Attributes Table
| Switch Operation: | On-Off-On |
| Circuitry: | SPDT |
| Current Rating: | 11A |
| Termination Style: | Quick Connect |
| Contact Material: | Silver |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
200
$0.49
400
$0.485
600
$0.48
800
$0.475
1,000+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Snap Mount